345-053-559-108

Heilind Number:EDA345-053-559-108
Manufacturer:EDAC
Manufacturer Number:345-053-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-559-108

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it offers a reliable 3A amperage and features 53 positions for versatile connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees efficient signal transmission. With a right-angle mount orientation and a compact pitch of .1 inches, it's perfect for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless and efficient connectivity.