345-053-559-404

Heilind Number:EDA345-053-559-404
Manufacturer:EDAC
Manufacturer Number:345-053-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for seamless integration, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration featuring 53 positions and a pitch of .1 inches, it offers efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your PCB layout with this essential component for optimized performance.