345-053-559-412

Heilind Number:EDA345-053-559-412
Manufacturer:EDAC
Manufacturer Number:345-053-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-053-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-053-559-412

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage of 3A. Its Copper Alloy contact material guarantees secure and efficient connections, while the right angle mount orientation offers versatility in installation. With 53 positions and a compact .1-inch pitch, it enables seamless integration on your PCBs. Designed for optimal performance even in harsh environments, its wide operating temperature range of -40 to 105°C makes it ideal for a variety of applications. Elevate your PCB designs with this essential connector.