345-054-500-101

Heilind Number:EDA345-054-500-101
Manufacturer:EDAC
Manufacturer Number:345-054-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-500-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector offers 54 positions in a single row, facilitating efficient data transmission. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component.