345-054-500-602

Heilind Number:EDA345-054-500-602
Manufacturer:EDAC
Manufacturer Number:345-054-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-500-602

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row, offering ample space for efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, while its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it provides a reliable and secure fit for your assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial or commercial use, this connector guarantees superior performance and longevity. Upgrade your connectivity solutions with ease – trust in our Board To Board PCB Connector for seamless and reliable connections.