345-054-520-101

Heilind Number:EDA345-054-520-101
Manufacturer:EDAC
Manufacturer Number:345-054-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-520-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 54 positions in a single row, this connector ensures seamless signal transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various operating environments, with an impressive amperage of 3A. Designed for straight mount orientation, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient and durable electronic assemblies. Elevate your connectivity solutions with this essential component.