345-054-520-102

Heilind Number:EDA345-054-520-102
Manufacturer:EDAC
Manufacturer Number:345-054-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-520-102

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Featuring 54 positions in a single row, this connector offers reliable performance with a 3 A amperage rating. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts provide efficient signal transmission, while a .1 inch pitch and .2 inch row spacing allow for easy installation. With a straight mount orientation, it seamlessly integrates into your PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality connector.