345-054-520-104

Heilind Number:EDA345-054-520-104
Manufacturer:EDAC
Manufacturer Number:345-054-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-520-104

Detailed Description

Enhance your PCB connection efficiency with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row, ensuring optimal connectivity for your devices. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing, it offers superior protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in our Connector to deliver seamless and stable connections for your electronic applications.