345-054-520-112

Heilind Number:EDA345-054-520-112
Manufacturer:EDAC
Manufacturer Number:345-054-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-520-112

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the perfect solution for seamless connectivity in your electronic projects. Designed for efficiency, this connector features 54 positions in a single row, ensuring reliable and precise connections. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, with an impressive operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, offers excellent conductivity for optimal performance. With a pitch of .1 in and row spacing of .2 in, this connector allows for easy integration into your PCB layout. Its straight mount orientation further enhances versatility in installation. Whether you're a professional in the field or a DIY enthusiast, our Board To Board PCB Connector is a must-have component for your electronic projects. Elevate your connectivity experience with this essential connector.