345-054-520-158

Heilind Number:EDA345-054-520-158
Manufacturer:EDAC
Manufacturer Number:345-054-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-520-158

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board PCB Connector. This straight-mount connector features 54 positions in a single row, maximizing space efficiency on your board layout. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and resilience in various operating environments. From -40 to 105°C, this connector maintains optimal performance, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile and dependable connector.