| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-201 |
345-054-520-201
| Heilind Number: | EDA345-054-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-201 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connectors. Perfect for board-to-board applications, these connectors feature a durable housing in a sleek green finish, offering both reliability and aesthetics. Each connector boasts two rows of contacts made of top-quality copper alloy, ensuring efficient power transmission with an amperage rating of 3A. With a precise pitch and row spacing of .2 inches, they guarantee seamless integration on your PCB. Designed for simplicity, their straightforward mount orientation makes installation a breeze. Operating smoothly within a wide temperature range, these connectors are a dependable choice for various electronic projects. Elevate your connectivity solutions with these essential components.

