| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-202 |
345-054-520-202
| Heilind Number: | EDA345-054-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-202 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance connectivity in your PCB systems with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors offer a reliable link between boards with two rows for increased efficiency. Crafted from durable Copper Alloy, they ensure optimal conductivity and longevity. With a pitch of 2021-07-22 and a row spacing of .2 inches, precise alignment is guaranteed. The vibrant green housing not only adds a pop of color but also signifies their eco-friendly construction. Operating flawlessly in temperatures within the approved range, these connectors are a must-have for any electronics project. Upgrade your setup with the best in class Board To Board PCB Connectors.

