| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-207 |
345-054-520-207
| Heilind Number: | EDA345-054-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-207 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance connectivity within your PCB systems with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing material and copper alloy contacts for reliable conductivity. With a double-row configuration and a convenient pitch spacing of .2 inches, they offer efficient signal transmission in compact spaces. Operating at an amperage of 3A and with an extended temperature range, they ensure consistent performance even in demanding environments. Ideal for board-to-board connections, these green connectors are a must-have for your electronic projects. Elevate your system's connectivity with ease and precision.

