| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-258 |
345-054-520-258
| Heilind Number: | EDA345-054-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-258 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in electronic assemblies, these connectors feature two rows for efficient signal transmission. Crafted from durable Copper Alloy, they ensure reliable conductivity. The green housing not only adds a pop of color but also signifies their eco-friendly construction. With a pitch of .2 inches and a row spacing of .2 inches, they offer precise alignment for seamless connections. Operating at an amperage of 3A, they guarantee optimal power delivery. Their simple mount orientation simplifies installation, making them ideal for a wide range of applications. Trust in their quality and performance, even in demanding environments, thanks to their wide operating temperature range. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.

