| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-288 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-288 |
345-054-520-288
| Heilind Number: | EDA345-054-520-288 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-288 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless board-to-board integration. Featuring a vibrant green color and a durable housing material, these connectors offer reliable performance in various applications. With a double-row configuration and a contact material of Copper Alloy, they ensure efficient power transmission, with an amperage rating of 3A. The 0.2-inch row spacing and simple mount orientation facilitate easy installation, while the wide operating temperature range guarantees optimal functionality in diverse environments. Elevate your electronic projects with these high-quality connectors that meet industry standards for performance and durability.

