| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-402 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-402 |
345-054-520-402
| Heilind Number: | EDA345-054-520-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-402 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this green connector boasts a sturdy housing material for reliable performance. With a single row configuration and copper alloy contacts, it ensures efficient power transfer with an amperage rating of 3A. The 0.2-inch row spacing and simple mount orientation make installation a breeze. Operating flawlessly in a wide temperature range, this connector is a dependable choice for your electronic projects. Upgrade to superior connectivity with this essential component.

