| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-403 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-403 |
345-054-520-403
| Heilind Number: | EDA345-054-520-403 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-403 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Board To Board PCB Card Edge Connector. Featuring a vibrant green hue, this connector offers a reliable 3A current rating, making it ideal for high-performance applications. Crafted with durable copper alloy contacts, it ensures secure and efficient signal transmission. With a single row design and a 0.2-inch row spacing, it facilitates seamless PCB connections. Its simple mount orientation simplifies installation, while its wide operating temperature range guarantees optimal performance in various environments. Upgrade your PCB assembly with this essential connector.

