| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-412 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-412 |
345-054-520-412
| Heilind Number: | EDA345-054-520-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-412 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this green connector boasts a single row layout with a low 0.2" row spacing, ensuring efficient signal transmission. With a robust copper alloy contact material and a 3A amperage rating, it guarantees reliable power delivery. Its simple mount orientation simplifies installation, while its wide operating temperature range makes it suitable for diverse environments. Upgrade your electronic assemblies with this essential component for optimal performance and durability.

