| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-488 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-488 |
345-054-520-488
| Heilind Number: | EDA345-054-520-488 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-488 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connectors in a vibrant green color. Designed for seamless board-to-board integration, these connectors offer optimal performance with a 3A amperage capacity. Crafted from durable copper alloy, they ensure reliable conductivity. With a single row design and a pitch of .2 inches, they provide efficient spacing for your PCB setup. Operating smoothly in a wide temperature range, these connectors are ideal for various applications, from electronic devices to industrial machinery. Upgrade your connectivity solutions with these high-quality components.

