| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-502 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-502 |
345-054-520-502
| Heilind Number: | EDA345-054-520-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-502 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connectors, featuring a vibrant green housing and precision engineering for seamless integration. With an amperage rating of 3A, these connectors ensure reliable power transmission in your electronic assemblies. Designed for efficiency, they boast two rows of copper alloy contacts with a pitch of .2 inches, offering optimal signal transfer in compact spaces. The durable construction and wide operating temperature range make them suitable for a variety of industrial applications. Upgrade your board-to-board connections with these essential components.

