| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-512 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-512 |
345-054-520-512
| Heilind Number: | EDA345-054-520-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-512 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in PCB assemblies. With a durable housing crafted from top-quality materials, these connectors ensure reliable performance in demanding environments. Featuring two rows of copper alloy contacts, they facilitate efficient power transmission, with a maximum amperage of 3A. The green color adds a touch of visual distinction, while the 0.2-inch pitch and simple mount orientation make installation a breeze. Operating smoothly within a wide temperature range, these connectors are perfect for various applications in electronics and beyond, meeting the highest standards of quality and performance. Elevate your connectivity solutions with these essential components.

