| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-558 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-558 |
345-054-520-558
| Heilind Number: | EDA345-054-520-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-558 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue that adds a pop of color to your setup. With a sturdy housing made of durable materials, they guarantee long-lasting performance. Featuring two rows for efficient signal transmission, each connector can handle currents of up to 3A. Crafted from high-quality copper alloy, the contacts ensure reliable conductivity. With a pitch of .2 inches and a simple mount orientation, installation is a breeze. Operating flawlessly in a wide temperature range, these connectors are a must-have for any electronics enthusiast. Elevate your projects with these essential components.

