| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-588 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-588 |
345-054-520-588
| Heilind Number: | EDA345-054-520-588 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-588 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This green connector boasts a durable housing crafted for optimal performance in various environments. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The 0.2-inch pitch and straightforward mount orientation simplify installation, while its wide operating temperature range guarantees functionality in diverse applications. Elevate your electronic projects with this essential component, a testament to quality and efficiency in connectivity solutions.

