| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-604 |
345-054-520-604
| Heilind Number: | EDA345-054-520-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-604 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connectors in a sleek green hue. Designed for seamless board-to-board connectivity, these connectors feature a single row layout with precise .2-inch row spacing, ensuring optimal signal transmission. Crafted with durable copper alloy contacts, they guarantee reliable conductivity even in demanding environments. With a 3A amperage rating and a wide operating temperature range, these connectors are suitable for various applications. Easy to mount with a simple orientation, they streamline installation processes. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.

