345-054-520-608

Heilind Number:EDA345-054-520-608
Manufacturer:EDAC
Manufacturer Number:345-054-520-608
ECAD Model:
3D Model

Description:

Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-520-608
Color:Green
Amperage:3 A
Housing Material:Card Edge Connectors
Number of Rows:1
Contact Material:Copper Alloy
Pitch:2021-07-22
Row Spacing:.2 in
Mount Orientation:Simple
Operating Temperature Range:Y
SKU:EDA345-054-520-608

Detailed Description

Enhance connectivity in your electronic systems with our Board To Board PCB Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .2 inches, ensuring precise alignment on your PCB. With a contact material of durable Copper Alloy and a robust housing, it guarantees reliable performance even in demanding environments. Operating at an amperage of 3A, it facilitates efficient power transmission. Its green color adds a touch of visual distinction, while its simple mount orientation simplifies installation. Trust in this high-quality component for seamless board-to-board connections in your projects.