| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-658 |
345-054-520-658
| Heilind Number: | EDA345-054-520-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-658 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with a .2 inch pitch, perfect for precise board-to-board connections. Engineered with durable copper alloy contacts, it ensures reliable power transmission with a 3A amperage rating. Its simple mount orientation facilitates easy installation, while its wide operating temperature range guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential component, a testament to quality and innovation in connector technology.

