| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-802 |
345-054-520-802
| Heilind Number: | EDA345-054-520-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-802 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our premium Card Edge Connector. Featuring a vibrant green housing and crafted with durable copper alloy contacts, this connector ensures reliable performance. With a current rating of 3A, it's suitable for various applications. The dual-row design offers increased versatility, while the 0.2-inch pitch and simple mount orientation facilitate easy installation. Operating seamlessly within a wide temperature range, this connector is a dependable choice for board-to-board connections in PCB assemblies. Elevate your projects with this essential component.

