| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-803 |
345-054-520-803
| Heilind Number: | EDA345-054-520-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-803 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Board To Board PCB Card Edge Connectors. Featuring a vibrant green hue, these connectors are designed for optimal performance and durability. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row configuration allows for efficient data transfer, while the 0.2-inch pitch and simple mount orientation facilitate easy installation. Operating seamlessly in a wide temperature range, these connectors are suitable for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality components.

