| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-804 |
345-054-520-804
| Heilind Number: | EDA345-054-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-804 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless board-to-board integration. With a vibrant Green housing, these connectors not only provide a visually striking element to your setup but also offer reliable performance. Featuring two rows for enhanced connectivity, each contact is crafted from durable Copper Alloy, ensuring efficient power transmission at a maximum amperage of 3A. With a pitch of 2021-07-22 and a row spacing of .2 inches, precise mounting is guaranteed. Operating flawlessly in a wide temperature range, these connectors are a versatile and essential component for any electronic assembly project. Elevate your connection game with these high-quality Card Edge Connectors.

