| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-807 |
345-054-520-807
| Heilind Number: | EDA345-054-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-807 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors featuring a vibrant green color for easy identification. Designed for optimal performance, these connectors boast a 3A amperage, ensuring reliable power transmission. With a sturdy housing material and copper alloy contact, they guarantee durability and efficient conductivity. Perfect for high-density applications, they offer a double-row design with a .2-inch row spacing, accommodating multiple connections. Their simple mount orientation facilitates easy installation, while their wide operating temperature range ensures versatility. Upgrade your connectivity solutions with these premium Board To Board PCB Connectors.

