| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-808 |
345-054-520-808
| Heilind Number: | EDA345-054-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-808 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance Card Edge Connectors. Specifically designed for efficient board-to-board connections, these connectors feature a vibrant green housing made to last. With a double row configuration, they ensure secure and stable attachment. Crafted from durable copper alloy, the contacts guarantee reliable conductivity, even in demanding environments. Operating at a current of 3A and a pitch of .2 inches, they are perfect for various electronic applications. Their simple mount orientation simplifies installation, while their wide operating temperature range ensures optimal performance. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.

