| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-812 |
345-054-520-812
| Heilind Number: | EDA345-054-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-812 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors offer a reliable solution for board-to-board applications. With a vibrant green housing and durable construction, they ensure longevity and stability in your electronic setups. Featuring two rows and copper alloy contacts, they provide efficient power transmission at a maximum amperage of 3A. The 0.2-inch row spacing and simple mount orientation make installation a breeze. Operating within a wide temperature range, these connectors are suitable for various environments. Elevate your PCB design with these essential components.

