| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-520-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-520-858 |
345-054-520-858
| Heilind Number: | EDA345-054-520-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-520-858 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance connectivity in your PCB systems with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing and are built to deliver reliable power transmission with an amperage of 3A. With two rows of copper alloy contacts, they ensure secure and efficient data transfer. The .2-inch pitch and simple mount orientation make installation a breeze. Operating seamlessly within a wide temperature range, these connectors are perfect for various industrial applications. Elevate your PCB connectivity with these durable and efficient Card Edge Connectors.

