| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | J-Tech | Conesys |
| Manufacturer Part Number: | J-Tech | Conesys MS3451LS20-17PY L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-521-101 |
MS3451LS20-17PY L/C
| Heilind Number: | EDA345-054-521-101 |
| Manufacturer: | J-Tech | Conesys |
| Manufacturer Number: | MS3451LS20-17PY L/C |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless board-to-board connections. Featuring a single row layout and a durable housing made of high-quality materials, this connector ensures secure and efficient performance in electronic assemblies. With a green color finish, it not only stands out visually but also complies with industry standards. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating supports reliable power transmission. Its 0.2-inch row spacing and simple mount orientation make installation a breeze, perfect for streamlined production processes. Operating seamlessly in a wide temperature range, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.

