| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | J-Tech | Conesys |
| Manufacturer Part Number: | J-Tech | Conesys MS3451LS20-17S L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-521-102 |
MS3451LS20-17S L/C
| Heilind Number: | EDA345-054-521-102 |
| Manufacturer: | J-Tech | Conesys |
| Manufacturer Number: | MS3451LS20-17S L/C |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features a single row configuration with a green housing for easy identification. Its copper alloy contact material ensures reliable conductivity, while the 3A amperage rating supports efficient power transmission. With a pitch of 2021-07-22 and a row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Operating within a wide temperature range, from Y, this connector is suitable for diverse applications in various environments. Upgrade your board-to-board connections with this essential component.

