| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-054-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | Card Edge Connectors |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 2021-07-22 |
| Row Spacing: | .2 in |
| Mount Orientation: | Simple |
| Operating Temperature Range: | Y |
| SKU: | EDA345-054-521-103 |
345-054-521-103
| Heilind Number: | EDA345-054-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-054-521-103 |
| ECAD Model: |
Description:
Products;Products>Connectors;Products>Connectors>PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors;Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors
More >>Specifications
Detailed Description
Enhance connectivity in your PCB systems with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with a contact pitch of .2 inches, ensuring precise and efficient connections. With a robust housing material and copper alloy contacts, it guarantees durability and reliable performance, even in demanding environments. Operating at an amperage of 3A and a wide temperature range, it is suitable for a variety of applications. Trust in this essential component for seamless board-to-board connections in your electronic projects.

