345-054-521-104

Heilind Number:EDA345-054-521-104
Manufacturer:EDAC
Manufacturer Number:345-054-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-104

Detailed Description

Enhance connectivity and streamline your PCB setup with this versatile 54-position card edge connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The straight mount orientation and 0.1-inch pitch facilitate seamless board-to-board connections, while the compact design with a single row and 0.2-inch row spacing optimizes space utilization. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees efficiency and stability in various applications. Upgrade your electronics assembly with this essential component.