345-054-521-107

Heilind Number:EDA345-054-521-107
Manufacturer:EDAC
Manufacturer Number:345-054-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 54 positions in a single row, with a compact pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation and .2-inch row spacing offer effortless installation, perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic projects with this essential connector, a must-have in any professional or DIY kit.