345-054-521-108

Heilind Number:EDA345-054-521-108
Manufacturer:EDAC
Manufacturer Number:345-054-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Boasting a sleek UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety in all applications. With a straight mount orientation, it seamlessly integrates into your setup, offering 54 positions for optimal connectivity. Crafted with precision, the copper alloy contact material guarantees reliable and efficient data transfer. Its compact design, featuring a single row with a pitch of .1 inches and row spacing of .2 inches, allows for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for various environments. Upgrade your PCB connections with this essential component.