345-054-521-112

Heilind Number:EDA345-054-521-112
Manufacturer:EDAC
Manufacturer Number:345-054-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-112

Detailed Description

Upgrade your connectivity with our green Board To Board PCB Connector. Featuring a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With a single row design and 54 positions, it offers ample space for your connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. The .1 inch pitch and .2 inch row spacing make for easy and precise installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Choose this straight mount connector for efficient and secure card edge connections. Elevate your electronic setups with this essential component.