345-054-521-188

Heilind Number:EDA345-054-521-188
Manufacturer:EDAC
Manufacturer Number:345-054-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions with a 1-row layout, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it facilitates efficient power transfer. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Its straight mount orientation and compact design make it easy to install, perfect for PCB assemblies. Upgrade your connectivity solutions with this essential component.