345-054-521-202

Heilind Number:EDA345-054-521-202
Manufacturer:EDAC
Manufacturer Number:345-054-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed with precision in mind, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing that ensures optimal durability. Its two rows of 54 copper alloy contacts deliver reliable power transmission, with a pitch of .1 inches for seamless integration. The straight mount orientation and .2-inch row spacing make installation a breeze, while an operating temperature range of -40 to 105°C guarantees exceptional performance even in challenging environments. Elevate your connection solutions with this essential component.