345-054-521-203

Heilind Number:EDA345-054-521-203
Manufacturer:EDAC
Manufacturer Number:345-054-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-203

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 54 positions across 2 rows for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is designed to withstand extreme conditions, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this high-quality connector.