345-054-521-204

Heilind Number:EDA345-054-521-204
Manufacturer:EDAC
Manufacturer Number:345-054-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-204

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector, boasting a total of 54 positions for seamless integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures optimal safety and reliability. The copper alloy contact material guarantees efficient signal transfer, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for diverse environmental conditions. With a straight mount orientation, it offers versatility in assembly. Upgrade your systems with this high-quality component, essential for ensuring smooth and uninterrupted performance.