345-054-521-207

Heilind Number:EDA345-054-521-207
Manufacturer:EDAC
Manufacturer Number:345-054-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-207

Detailed Description

Enhance your PCB assembly with this cutting-edge Board To Board Connector, designed for seamless connectivity. Boasting a vibrant Green hue, it adds a pop of color to your setup while delivering top-notch performance. With an amperage of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it accommodates 54 positions for extensive connectivity options. The contact material, made of high-quality Copper Alloy, ensures efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component, now available in our product lineup.