MS3451LS20-19P L/C

Heilind Number:EDA345-054-521-212
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3451LS20-19P L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3451LS20-19P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-212

Detailed Description

Enhance connectivity within your PCB setup with our dual-row Board To Board PCB Connector. Designed for optimal performance, this connector features 54 positions and a pitch of .1 inches, allowing for seamless integration. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various environments. Each row is spaced .2 inches apart, promoting efficient signal transmission. With copper alloy contacts and an amperage of 3A, you can count on secure and robust connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation offers convenience during installation. Elevate your connectivity solutions with this essential component.