345-054-521-258

Heilind Number:EDA345-054-521-258
Manufacturer:EDAC
Manufacturer Number:345-054-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-258

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With two rows of precision-engineered contacts made of Copper Alloy, this connector offers secure and efficient power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 54 positions, allow for versatile PCB connections. Its straight mount orientation eases installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance. Trust in this connector to deliver superior functionality in various applications, meeting the highest industry standards for quality and durability.