345-054-521-278

Heilind Number:EDA345-054-521-278
Manufacturer:EDAC
Manufacturer Number:345-054-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-278

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Designed with precision, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and a total of 54 positions, it offers ample space for seamless electronic integration. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Ideal for various applications, this connector is a must-have for any project requiring secure and efficient board-to-board connections.