345-054-521-288

Heilind Number:EDA345-054-521-288
Manufacturer:EDAC
Manufacturer Number:345-054-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-288

Detailed Description

Enhance connectivity with our 54-position Board To Board PCB Connector, designed for efficient data transmission in electronic devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability while maintaining safety standards. Each row, spaced at 0.2 inches, accommodates 27 copper alloy contact pins, allowing for seamless signal transfer. With a pitch of 0.1 inches, this connector guarantees precise alignment on your PCB. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environmental conditions. Whether for commercial or industrial use, this straight-mount connector offers reliable performance, making it an essential component in your electronic assemblies.