345-054-521-402

Heilind Number:EDA345-054-521-402
Manufacturer:EDAC
Manufacturer Number:345-054-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-521-402

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 54 positions in a single row, ensuring efficient and reliable data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. The housing is crafted from UL 94V-0 thermoplastic polyester for durability and safety. Copper alloy contacts guarantee secure conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.